Part Details for M85528/2-28A by Glenair Inc
Overview of M85528/2-28A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85528/2-28A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5038
|
Newark | Connector |Glenair M85528/2-28A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$25.5600 / $97.8700 | Buy Now |
DISTI #
3937-M85528/2-28A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$148.8100 | Buy Now |
DISTI #
M85528/2-28A
|
Avnet Americas | Connector Accessories Mounting Flange Shell Size 28A - Bulk (Alt: M85528/2-28A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$24.0932 / $108.7350 | Buy Now |
DISTI #
654-M85528/2-28A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MOUNTING PLATE RoHS: Compliant | 23 |
|
$21.2000 / $96.6600 | Buy Now |
DISTI #
77978976
|
Verical | Connector Accessories Mounting Flange Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$37.6250 | Buy Now |
DISTI #
71046939
|
Verical | Connector Accessories Mounting Flange Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$38.5897 / $92.9359 | Buy Now |
DISTI #
M85528/2-28A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories MOUNTING PLATE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$28.4500 / $95.6900 | Buy Now |
DISTI #
M85528/2-28A
|
Avnet Americas | Connector Accessories Mounting Flange Shell Size 28A - Bulk (Alt: M85528/2-28A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$24.0932 / $108.7350 | Buy Now |
DISTI #
GLEM85528/2-28A
|
Interstate Connecting Components | ACCESSORIES - NUT PLATES | 0 |
|
$29.6296 / $144.9801 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories MOUNTING PLATE Min Qty: 1 | 33 |
|
$66.9700 / $111.5200 | Buy Now |