Part Details for M8748020 BK001 by Alpha Wire
Overview of M8748020 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8748020 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R8266
|
Newark | Ae Tray Cable/1000 Ft |Alpha Wire M8748020 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,495.6500 / $1,713.9900 | Buy Now |
DISTI #
216-M8748020BK001-ND
|
DigiKey | MULTI-PAIR 4COND 18AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5354 | Buy Now |
DISTI #
602-M8748020BK001
|
Mouser Electronics | Multi-Conductor Cables AE TRAY CABLE RoHS: Compliant | 0 |
|
$1,448.0300 / $1,514.0700 | Order Now |
DISTI #
70172481
|
RS | Cble, STP, 2 Prs, 18 AWG, 7x26, Individual + Overall Foil Shld, Blk, PVC Jkt | Alpha Wire M8748020 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,439.1100 | RFQ |
Part Details for M8748020 BK001
M8748020 BK001 CAD Models
M8748020 BK001 Part Data Attributes:
|
M8748020 BK001
Alpha Wire
Buy Now
|
Compare Parts:
M8748020 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |