Part Details for M8AS-04BFFM-SL7D05 by Amphenol LTW Technology
Overview of M8AS-04BFFM-SL7D05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8AS-04BFFM-SL7D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3454
|
Newark | M Series, Guided M8, 3A, 04 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M8AS-04BFFM-SL7D05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5000 / $19.8000 | Buy Now |
DISTI #
1754-M8AS-04BFFM-SL7D05-ND
|
DigiKey | M SERIES, GUIDED M8, 3A, 04 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5870 | Buy Now |
DISTI #
72106975
|
RS | Connector, M8 CONN, KEY SHIELDED OVERMOLDED 4P F CONN F PIN SCREW STRAIGHT L5M | Amphenol LTW Technology M8AS-04BFFM-SL7D05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$16.8700 / $18.9600 | Buy Now |
DISTI #
LTWM8AS-04BFFM-SL7D05
|
Heilind Electronics | M SERIES, GUIDED M8, 3A, 04 PI CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9000 / $18.8000 | Buy Now |
DISTI #
LTWM8AS-04BFFM-SL7D05
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A, 04 PI CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |