Part Details for M8S-08PFFT-EE0001 by Amphenol LTW Technology
Overview of M8S-08PFFT-EE0001 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8S-08PFFT-EE0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3535
|
Newark | M Series, M8, 1.5A, 08 Pins, Smt Rohs Compliant: Yes |Amphenol Ltw M8S-08PFFT-EE0001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $6.3100 | Buy Now |
DISTI #
1754-M8S-08PFFT-EE0001-ND
|
DigiKey | M SERIES, M8, 1.5A, 08 PINS, SMT Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9040 | Buy Now |
DISTI #
LTWM8S-08PFFT-EE0001
|
Heilind Electronics | M SERIES, M8, 1.5A, 08 PINS, S RECEPTACLE, F, F, PCB SMT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $5.1400 | Buy Now |
DISTI #
LTWM8S-08PFFT-EE0001
|
Interstate Connecting Components | M SERIES, M8, 1.5A, 08 PINS, S RECEPTACLE, F, F, PCB SMT | 0 |
|
Buy Now |