-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Mbit serial SPI bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1660
|
Newark | Eeprom, 4Mbit, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics M95M04-DRDW6TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5688 |
|
$2.5200 | Buy Now |
DISTI #
497-M95M04-DRDW6TPCT-ND
|
DigiKey | IC EEPROM 4MBIT SPI 10MHZ 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21147 In Stock |
|
$2.0196 / $3.0500 | Buy Now |
DISTI #
M95M04-DRDW6TP
|
Avnet Americas | EEPROM SPI 4Mbit 512K X 8 1.8V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95M04-DRDW6TP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8939 / $1.9753 | Buy Now |
DISTI #
511-M95M04-DRDW6TP
|
Mouser Electronics | EEPROM 4-Mbit serial SPI bus EEPROM RoHS: Compliant | 22610 |
|
$1.9300 / $2.8100 | Buy Now |
DISTI #
V72:2272_24112003
|
Arrow Electronics | EEPROM Serial-SPI 4M-bit 512K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2326 Container: Cut Strips | Americas - 2206 |
|
$1.8930 / $2.7400 | Buy Now |
|
STMicroelectronics | 4-Mbit serial SPI bus EEPROM RoHS: Compliant Min Qty: 1 | 22610 |
|
$2.2200 / $2.7500 | Buy Now |
|
Future Electronics | M95M04-DR Series 4 Mb (512K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.8600 | Buy Now |
|
Future Electronics | M95M04-DR Series 4 Mb (512K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.8600 | Buy Now |
|
Future Electronics | M95M04-DR Series 4 Mb (512K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
DISTI #
77687381
|
Verical | EEPROM Serial-SPI 4M-bit 512K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2326 | Americas - 28000 |
|
$1.7717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95M04-DRDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95M04-DRDW6TP
STMicroelectronics
4-Mbit serial SPI bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-25 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1200000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |