-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 1MX8, Parallel, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-M95P08-IXMNT/ECT-ND
|
DigiKey | ULTRA LOW-POWER 8 MBIT SERIAL SP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1406 In Stock |
|
$0.4199 / $1.0800 | Buy Now |
DISTI #
M95P08-IXMNT/E
|
Avnet Americas | PAGE EEPROM_MM - Tape and Reel (Alt: M95P08-IXMNT/E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 |
|
$0.4531 / $0.4726 | Buy Now |
DISTI #
511-M95P08-IXMNT/E
|
Mouser Electronics | EEPROM Ultra low-power 8 Mbit Serial SPI Page EEPROM RoHS: Compliant | 1458 |
|
$0.5820 / $0.7300 | Buy Now |
|
STMicroelectronics | Ultra low-power 8 Mbit Serial SPI Page EEPROM RoHS: Compliant Min Qty: 1 | 1458 |
|
$0.5600 / $0.7200 | Buy Now |
|
Future Electronics | EEPROM Ultra Low-Power 8 Mbit 3.6 V Serial SPI Page EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Tape/Mini-Reel | 47Cut Tape/Mini-Reel |
|
$0.7600 / $1.0500 | Buy Now |
|
Future Electronics | EEPROM Ultra Low-Power 8 Mbit 3.6 V Serial SPI Page EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
M95P08-IXMNT/E
|
TME | IC: EEPROM memory, 8MbEEPROM, SPI, 1.6÷3.6V, 80MHz, SO8, serial Min Qty: 1 | 0 |
|
$0.4730 / $1.0670 | RFQ |
DISTI #
M95P08-IXMNT/E
|
Avnet Silica | PAGE EEPROM_MM (Alt: M95P08-IXMNT/E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
M95P08-IXMNT/E
|
EBV Elektronik | PAGE EEPROM_MM (Alt: M95P08-IXMNT/E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95P08-IXMNT/E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95P08-IXMNT/E
STMicroelectronics
EEPROM, 1MX8, Parallel, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 500000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4.5 ms | |
Write Protection | HARDWARE/SOFTWARE |