Part Details for M9F23302 by Schneider Electric
Overview of M9F23302 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9F23302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3415
|
Newark | Mcb, 3 Pole, 2A, 440Vac, Din Rail, Product Range:Multi 9 C60Sp Series, Current Rating:2A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:440V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F23302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.8800 / $238.9100 | Buy Now |
DISTI #
4008-M9F23302-ND
|
DigiKey | MULTI9 C60SP 3P D 2A 10KA 480Y/2 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$289.6800 | Buy Now |
DISTI #
71041468
|
RS | Circuit Breaker, Miniature, Multi9, 3P, 2A, D-Curve, Supplementary Protection | Schneider Electric M9F23302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$194.9500 / $243.6900 | Buy Now |
DISTI #
M9F23302
|
Standard Electric Supply | Schneider Electric Miniature Circuit Breaker, Multi-Standard, Series: C60SP, 240/415/440 VAC, 2 A, 50/60 Hz Frequency, 10 kA Interrupt, D-Curve/Thermal Magnetic Trip, 12X In AC Trip, 3 Pole, Toggle Actuator, Tunnel Terminal Connection, 18 to 8 AWG Cu Wire, IP20/IP40 Enclosure, Clip-On/DIN Rail Mounting, -22 to 158 deg F, 2.13 in W x 2.83 in D x 3.19 in H Dimensions, Gray Min Qty: 1 Package Multiple: 1 | 2 |
|
$171.0800 | Buy Now |
DISTI #
2798478
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$246.6314 / $251.6586 | Buy Now |
DISTI #
2798478
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Each | 0 |
|
$243.1413 / $254.9299 | Buy Now |