Part Details for M9F43301 by Schneider Electric
Overview of M9F43301 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for M9F43301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3528
|
Newark | Mcb, 3 Pole, 1A, 440Vac, Din Rail, Product Range:Multi 9 C60Bp Series, Current Rating:1A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:440V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F43301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.2900 / $278.4800 | Buy Now |
DISTI #
4008-M9F43301-ND
|
DigiKey | MULTI9 C60BP 3P D 1A 10KA 480Y/2 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$355.8900 | Buy Now |
DISTI #
71041707
|
RS | Circuit Breaker, Miniature, Multi9, 3P, 1A, D-Curve, Branch Protection | Schneider Electric M9F43301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$222.7800 / $278.4800 | RFQ |
DISTI #
M9F43301
|
Standard Electric Supply | Schneider Electric Miniature Circuit Breaker, Multi-Standard, Series: C60BP, 240/415/440 VAC, 1 A, 50/60 Hz Frequency, 10 kA Interrupt, D-Curve/Thermal Magnetic Trip, 12X In AC Trip, 3 Pole, Toggle Actuator, Tunnel Terminal Connection, 18 to 8 AWG Cu Wire, IP20/IP40 Enclosure, Clip-On/DIN Rail Mounting, -22 to 158 deg F, 2.13 in W x 2.83 in D x 4.06 in H Dimensions, Gray Min Qty: 1 Package Multiple: 1 | 7 |
|
$210.1900 | Buy Now |