Part Details for MA-131-006-161-A04WA by AirBorn Inc
Overview of MA-131-006-161-A04WA by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-131-006-161-A04WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA1316161A04WA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$59.4900 / $73.8100 | Order Now |
DISTI #
ABNMA-131-006-161-A04WA
|
Interstate Connecting Components | Micro-Strip Cable Con Plug Plastic w/out Mounting Holes | 0 |
|
$37.8000 / $67.3044 | Buy Now |
Part Details for MA-131-006-161-A04WA
MA-131-006-161-A04WA CAD Models
MA-131-006-161-A04WA Part Data Attributes:
|
MA-131-006-161-A04WA
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-131-006-161-A04WA
AirBorn Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.08 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MA-131-006-161-A04WA
This table gives cross-reference parts and alternative options found for MA-131-006-161-A04WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-131-006-161-A04WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH5S10-229GB1.9/1.2-U | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | MA-131-006-161-A04WA vs PH5S10-229GB1.9/1.2-U |
MA-131-006-161-A505B | Board Connector, 6 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Plug | AirBorn Inc | MA-131-006-161-A04WA vs MA-131-006-161-A505B |
CLE-188-01-G-DV-A-P-TR | Board Connector, 176 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | MA-131-006-161-A04WA vs CLE-188-01-G-DV-A-P-TR |
CLE-188-01-G-DV-A-P | Board Connector, 176 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | MA-131-006-161-A04WA vs CLE-188-01-G-DV-A-P |
CLE-188-01-G-DV-A-K | Board Connector, 176 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | MA-131-006-161-A04WA vs CLE-188-01-G-DV-A-K |
PH5S15-229GB1.9/1.2-U | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | MA-131-006-161-A04WA vs PH5S15-229GB1.9/1.2-U |
CLE-188-01-G-DV-A-TR | Board Connector, 176 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | MA-131-006-161-A04WA vs CLE-188-01-G-DV-A-TR |