Part Details for MA-301-27E by Ohmite Mfg Co
Overview of MA-301-27E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-301-27E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T1913
|
Newark | Heat Sink, 4.6°C/W, Aluminium, To-247/To-264, Thermal Resistance:4.6°C/W, Packages Cooled:To-247, To-264, External Width - Metric:55.8Mm, External Height - Metric:43.43Mm, External Length - Metric:27Mm, External Diameter - Metric:- Rohs Compliant: Yes |Ohmite MA-301-27E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 | Buy Now |
DISTI #
MA-301-27E-ND
|
DigiKey | HEATSINK W/CLIP - TO-247/TO-264 Min Qty: 1 Lead time: 22 Weeks Container: Box |
241 In Stock |
|
$5.3680 / $7.7900 | Buy Now |
DISTI #
588-MA-301-27E
|
Mouser Electronics | Heat Sinks HTSNK TO-247,TO-265 BLK ANODIZED RoHS: Compliant | 0 |
|
$9.0300 / $12.7500 | Order Now |
DISTI #
70233486
|
RS | Heatsink, TO-247/TO-264, Black Anodized | Ohmite MA-301-27E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5300 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 4.6°C/W Black Anodized RoHS: Compliant | 0 |
|
$9.6300 / $14.0400 | Buy Now |
DISTI #
MA-301-27E
|
TTI | Heat Sinks HTSNK TO-247,TO-265 BLK ANODIZED pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.4400 / $8.9500 | Buy Now |
DISTI #
MA-301-27E
|
TME | Heatsink: extruded, grilled, TO247,TO264, black, L: 27mm, W: 43.5mm Min Qty: 100 | 0 |
|
$9.3400 | RFQ |
DISTI #
MA-301-27E
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$6.8200 / $9.3000 | Buy Now |
DISTI #
4037122
|
Farnell | HEAT SINK, ALUMINIUM, 27X55.8X43.5MM RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$9.9910 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 4.6°C/W Black Anodized RoHS: Compliant | 0 |
|
$9.6300 / $14.0400 | Buy Now |