-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T2360
|
Newark | Heat Sink, Thermal Resistance:3°C/W, Packages Cooled:To-247, To-264, External Width - Metric:55.8Mm, External Height - Metric:43.51Mm, External Length - Metric:55Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium Rohs Compliant: Yes |Ohmite MA-302-55E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 | Buy Now |
DISTI #
2485-MA-302-55E-ND
|
DigiKey | HEAT SINK Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$10.0500 | Buy Now |
DISTI #
MA-302-55E-ND
|
DigiKey | HEATSINK FOR TO-247 TO-264 Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$9.1910 / $13.2400 | Buy Now |
DISTI #
588-MA-302-55E
|
Mouser Electronics | Heat Sinks HTSNK TO-247 TO-264 Degreased RoHS: Compliant | 0 |
|
$10.6400 / $13.2400 | Order Now |
DISTI #
70024805
|
RS | Heatsink, Black Anodized, 2 Clips, 55 mm, 3.0 Thermal Resistance | Ohmite MA-302-55E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 57 |
|
$10.9200 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-247 Clip Aluminum 6063-T5 3°C/W Black Anodized RoHS: Compliant |
100 On Order |
|
$10.4300 / $10.8200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | HEAT SINK | 1 |
|
$10.6600 | Buy Now |
|
Quest Components | HEAT SINK | 2 |
|
$18.7950 / $20.1375 | Buy Now |
DISTI #
MA-302-55E
|
TTI | Heat Sinks HTSNK TO-247 TO-264 Degreased pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 3290 In Stock |
|
$10.8500 / $11.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy