Part Details for MA-40-10-R1/8-E-RG (ALTERNATE: 525725) by Festo
Overview of MA-40-10-R1/8-E-RG (ALTERNATE: 525725) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-40-10-R1/8-E-RG (ALTERNATE: 525725)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70991682
|
RS | Pressure Gauge MA-RG, With Red/Green Range, Approx Diam 40mm, No Scales 1bar | Festo MA-40-10-R1/8-E-RG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$34.0700 | Buy Now |