Part Details for MA-D2-01 by Gembird Electronics Ltd
Overview of MA-D2-01 by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-D2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA-D2-01
|
TME | Monitor holder, 9kg, 17÷32", Arm len: 441mm, for two monitors Min Qty: 1 | 9 |
|
$20.4700 / $23.4100 | Buy Now |