Part Details for MA01R080VABBR600 by JAE Electronics
Overview of MA01R080VABBR600 by JAE Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA01R080VABBR600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-MA01R080VABBR600
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN RIGID SIDE STR 80 POS RoHS: Compliant | 738 |
|
$4.4000 / $7.5500 | Buy Now |
DISTI #
74766810
|
RS | Automotive Grade, High-speed Transmission, Floating Board-to-board Connector | JAE Electronics Inc. MA01R080VABBR600 RoHS: Compliant Min Qty: 1 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2,965.3400 | RFQ |
DISTI #
JAEMA01R080VABBR600
|
Heilind Electronics | RIGID SIDE B2B CONN, 80POS | Americas - 450 in Stock |
|
$4.8454 / $4.9211 | Buy Now |
DISTI #
JAEMA01R080VABBR600
|
Interstate Connecting Components | RIGID SIDE B2B CONN, 80POS | 150 |
|
$4.8454 / $4.9211 | Buy Now |
DISTI #
CONN10716
|
Rutronik | 40P Floating B2B CONN HEIGHT 6,6mm RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel |
Stock DE - 600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1800 | Buy Now |