Part Details for MA08362 by Golledge Electronics Ltd
Overview of MA08362 by Golledge Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MA08362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4635-MA08362-ND
|
DigiKey | 428.8350 MHz GSRF TA0593A SAW Fi Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
325 In Stock |
|
$3.0500 / $8.3000 | Buy Now |
|
Karl Kruse GmbH & Co KG | GSRF TA0593A SAW Filter | 100 |
|
RFQ |
Part Details for MA08362
MA08362 CAD Models
MA08362 Part Data Attributes:
|
MA08362
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA08362
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 428.835MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 428.835 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.6 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Output Impedance | 50 OHM Ω |