Part Details for MA09204 by Golledge Electronics Ltd
Overview of MA09204 by Golledge Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MA09204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSRS TD0116B SAW resonato | 5 |
|
RFQ |
Part Details for MA09204
MA09204 CAD Models
MA09204 Part Data Attributes
|
MA09204
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA09204
Golledge Electronics Ltd
2-Port Saw Resonator, 1090MHz Nom, SMD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 2-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 12 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1090 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 1.5 pF | |
Physical Dimension | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | |
Surface Mount | YES |