There are no models available for this part yet.
Overview of MA101 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA10102S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 10 positions , 100u\\ Tin, LCP, Black, REEL | |
G881MA10122S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 10 positions , 15u\\ Au, LCP, Black, REEL | |
G881MA10132S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 10 positions , 30u\\ Au, LCP, Black, REEL |
Price & Stock for MA101 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50B2146
|
Newark | Power Interconnect Assembly, Product Range:Corcom M Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:-, For Use With:M Series Power Entry Modules W/ Voltage Select Rohs Compliant: Yes |Corcom Te Connectivity MA101 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now | |
DISTI #
CCM1665-ND
|
DigiKey | CONN PLUG M SERIES PWR ENTRY Min Qty: 1200 Lead time: 15 Weeks Container: Bulk |
51 In Stock |
|
$1.0935 | Buy Now | |
DISTI #
592-MA101
|
Mouser Electronics | AC Power Entry Modules M Series Plug RoHS: Compliant | 162 |
|
$1.0900 / $1.9900 | Buy Now | |
Onlinecomponents.com | Cable Assembly Discrete Wire Power PL RoHS: Compliant |
800 In Stock |
|
$1.1200 / $2.2500 | Buy Now | ||
DISTI #
77578991
|
Verical | Plug Housing Pins for Power Entry Module RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2404 | Americas - 800 |
|
$1.6380 / $2.9250 | Buy Now | |
DISTI #
1609139-2
|
TTI | AC Power Entry Modules MA101 PEM CONNECTOR=F6901 Min Qty: 1200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.0200 / $1.2100 | Buy Now | |
DISTI #
CORMA101
|
Interstate Connecting Components | 1609139-2 MA101 PEM CONNECTOR=F6901 | 0 |
|
$1.1231 / $1.1588 | Buy Now | |
DISTI #
000000000000022768
|
Sager | AC Power Entry Modules M Series Plug Min Qty: 1200 | 0 |
|
$0.9125 / $1.0400 | Buy Now | |
Master Electronics | Cable Assembly Discrete Wire Power PL RoHS: Compliant |
800 In Stock |
|
$1.1200 / $2.2500 | Buy Now |
CAD Models for MA101 by TE Connectivity
Part Data Attributes for MA101 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|