Part Details for MA101A220JAA by Kyocera AVX Components
Overview of MA101A220JAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA101A220JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA101A220JAA-ND
|
DigiKey | CAP CER 22PF 100V C0G/NP0 AXIAL Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MA101A220JAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: MA101A220JAA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MA101A220JAA-BULK
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), Axial Leaded - Bulk (Alt: MA101A220JAA-BULK) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 5% +TOL, 5% -TOL, C0G, -/+30PPM/CEL TC, 0.000022UF, THROUGH HOLE MOUNT | 3839 |
|
$0.4296 / $1.4320 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 5% +TOL, 5% -TOL, C0G, -/+30PPM/CEL TC, 0.000022UF, THROUGH HOLE MOUNT | 2216 |
|
$0.5012 / $1.4320 | Buy Now |
DISTI #
MA101A220JAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 100 V, � 5%, C0G (NP0), Axial Leaded (Alt: MA101A220JAA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MA101A220JAA
MA101A220JAA CAD Models
MA101A220JAA Part Data Attributes:
|
MA101A220JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MA101A220JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MA101A220JAA
This table gives cross-reference parts and alternative options found for MA101A220JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA101A220JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA101A220JA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | MA101A220JAA vs MA101A220JA-R |