Part Details for MA101A561JAA-BULK by Kyocera AVX Components
Overview of MA101A561JAA-BULK by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA101A561JAA-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2544
|
Newark | Ckr Molded Axials/Bulk Rohs Compliant: Yes |Kyocera Avx MA101A561JAA-BULK Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $3.9800 | Buy Now |
DISTI #
MA101A561JAA-BULK-ND
|
DigiKey | CAP CER 560PF 100V NP0 AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1328 | Buy Now |
DISTI #
581-MA101A561JAABULK
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 560pF C0G(NP0) Tol 5% RoHS: Not Compliant | 0 |
|
$17.3900 | Order Now |