Part Details for MA101C821KAA by Kyocera AVX Components
Overview of MA101C821KAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA101C821KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA101C821KAA-ND
|
DigiKey | CAP CER 820PF 100V X7R AXIAL Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MA101C821KAA
|
Avnet Americas | Cap Ceramic 820pF 100V X7R 10% Axial 125°C Bulk - Tape and Reel (Alt: MA101C821KAA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 7147 |
|
RFQ | ||
|
Quest Components | 5717 |
|
$0.5565 / $1.8550 | Buy Now |
Part Details for MA101C821KAA
MA101C821KAA CAD Models
MA101C821KAA Part Data Attributes:
|
MA101C821KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MA101C821KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MA101C821KAA
This table gives cross-reference parts and alternative options found for MA101C821KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA101C821KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114K821K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MA101C821KAA vs C114K821K1X5CP |
MA101C821KA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | MA101C821KAA vs MA101C821KA-R |
C114K821K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MA101C821KAA vs C114K821K1X5CR |
C114T821K1X5CS7200 | CAPACITOR, CERAMIC | KEMET Corporation | MA101C821KAA vs C114T821K1X5CS7200 |
C114T821K1X5CP7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | KEMET Corporation | MA101C821KAA vs C114T821K1X5CP7200 |
C114K821K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MA101C821KAA vs C114K821K1X5CS |
M39014/5-2836 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | KEMET Corporation | MA101C821KAA vs M39014/5-2836 |
C114T821K1X5CR7200 | CAPACITOR, CERAMIC | KEMET Corporation | MA101C821KAA vs C114T821K1X5CR7200 |
M39014/5-2036 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, | KEMET Corporation | MA101C821KAA vs M39014/5-2036 |
C114T821K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MA101C821KAA vs C114T821K1X5CR |