Part Details for MA111.C.LB.001 by Taoglas Antenna Solutions
Overview of MA111.C.LB.001 by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA111.C.LB.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1250-ND
|
DigiKey | RF ANT 850MHZ/900MHZ DOME PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
129 In Stock |
|
$53.6801 / $56.9700 | Buy Now |
DISTI #
MA111.C.LB.001
|
Avnet Americas | SCRWMNT GPSGLONASS-3M RG174 SMA(M)/CELL 3M CFD200 SMA(M) - Bag (Alt: MA111.C.LB.001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-MA111.C.LB.001
|
Mouser Electronics | Antennas PERMANENT MOUNT COMBO ANTENNA RoHS: Compliant | 343 |
|
$51.2200 / $54.6600 | Buy Now |
|
Future Electronics | Pantheon 4in1 3MLTE(12) CFD-200SMA(M) Wi-Fi(12)CFD-200 RP-SMA(M) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$50.1800 | Buy Now |
|
Onlinecomponents.com | Ultima MA111 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 Ø55*20mm |
33 Partner Stock |
|
$49.5100 / $53.7000 | Buy Now |
DISTI #
MA111.C.LB.001
|
Avnet Americas | SCRWMNT GPSGLONASS-3M RG174 SMA(M)/CELL 3M CFD200 SMA(M) - Bag (Alt: MA111.C.LB.001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
MA111.C.LB.001
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$48.0100 | Buy Now |
DISTI #
MA111.C.LB.001
|
EBV Elektronik | SCRWMNT GPSGLONASS-3M RG174 SMA(M)/CELL 3M CFD200 SMA(M) (Alt: MA111.C.LB.001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Ultima MA111 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 Ø55*20mm |
33 Partner Stock |
|
$49.5100 / $53.7000 | Buy Now |
|
Symmetry Electronics | Ultima MA111 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm Min Qty: 1 | 0 |
|
$56.9700 | Buy Now |