Part Details for MA1206XR-104K-251ER 0.1UF 250V 10% X7R by Frontier Electronics Co Ltd
Overview of MA1206XR-104K-251ER 0.1UF 250V 10% X7R by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1206XR-104K-251ER 0.1UF 250V 10% X7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC1206-100N-KX250-P
|
Maritex | Ceramic capacitor SMD, 1206, 100nF, 250V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 420 |
|
$0.0450 / $0.0810 | Buy Now |