Part Details for MA1500 by Extech by FLIR
Overview of MA1500 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T3451
|
Newark | Clamp Meter, Ac/Dc, 1500A, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature, Current Measure Ac Max:1.5Ka, Voltage Measure Ac Max:750V, Voltage Measure Dc Max:1Kv, Dmm Type:Clamprohs Compliant: Yes |Extech Instruments MA1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.9900 | Buy Now |
DISTI #
MA1500-ND
|
DigiKey | AC/DC TRMS CLAMP METER W/NCV Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$223.9900 | Buy Now |
DISTI #
685-MA1500
|
Mouser Electronics | Clamp Multimeters & Accessories Clamp Meter, TRMS AC/DC W/NCV RoHS: Compliant | 0 |
|
$223.9900 | Order Now |
DISTI #
70556076
|
RS | AC/DC TRMS CLAMP METER W/NCV | FLIR Commercial Systems Inc. - Extech Division MA1500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$223.9900 | RFQ |
|
Onlinecomponents.com | True RMS AC/DC Clamp Meter With Integrated Non-Contact Voltage Detector |
2 In Stock 50 Factory Stock |
|
$203.8300 / $217.2700 | Buy Now |
DISTI #
MA1500
|
TME | Meter: multifunction, digital,pincers type, Øcable: 50mm, LCD Min Qty: 1 | 1 |
|
$208.4200 / $217.8200 | Buy Now |
|
Master Electronics | True RMS AC/DC Clamp Meter With Integrated Non-Contact Voltage Detector |
2 In Stock 50 Factory Stock |
|
$203.8300 / $217.2700 | Buy Now |
DISTI #
43519.1
|
TestEquity LLC | Extech MA1500 Clamp Meter, NCV, 1500A, True RMS AC/DC | 0 |
|
$223.9900 | Buy Now |