Part Details for MA240013 by Microchip Technology Inc
Overview of MA240013 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA240013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4770
|
Newark | Plug In Module , For Explorer 16, Pictail Plus, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:Pic24, Silicon Core Number:Pic24F, Silicon Family Name:Pic24Fjxxgaxxx, Product Range:- Rohs Compliant: Na |Microchip MA240013 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7700 | Buy Now |
DISTI #
MA240013-ND
|
DigiKey | MODULE PLUG-IN PIC24 44-PIN Min Qty: 1 Lead time: 40 Weeks Container: Box |
3 In Stock |
|
$39.9800 | Buy Now |
DISTI #
MA240013
|
Avnet Americas | PIC24F 44P To 100P TQFP Plug In Module - Boxed Product (Development Kits) (Alt: MA240013) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$39.2000 | Buy Now |
DISTI #
579-MA240013
|
Mouser Electronics | Daughter Cards & OEM Boards PIC24 Plugin Module RoHS: Compliant | 5 |
|
$39.2000 | Buy Now |
DISTI #
V99:2348_06439816
|
Arrow Electronics | PIC24FJ64GA004 Microcontroller Socket Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1251 | Americas - 2 |
|
$10.3680 / $42.8562 | Buy Now |
DISTI #
MA240013
|
Microchip Technology Inc | PIC24F 44P to 100P TQFP Plug-In Module, Projected EOL: RoHS: Compliant pbFree: Yes |
41 Alternates Available |
|
$39.2000 | Buy Now |
DISTI #
70413770
|
RS | PIC24FJ64GA004 PIC24 100-pin PIM | Microchip Technology Inc. MA240013 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$76.4700 / $84.9700 | RFQ |
|
Future Electronics | 44 Pin to 100 Pin TQFP PIC24F Plug-In Module RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$45.4600 / $47.7300 | Buy Now |
|
Onlinecomponents.com | PIC24FJ64GA004 Microcontroller Development Kit RoHS: Compliant | 0 |
|
$43.8400 | Buy Now |
DISTI #
25848526
|
Verical | PIC24FJ64GA004 Microcontroller Socket Board Min Qty: 1 Package Multiple: 1 Date Code: 1251 | Americas - 2 |
|
$42.8562 | Buy Now |