Part Details for MA300015 by Microchip Technology Inc
Overview of MA300015 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA300015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5500
|
Newark | Plug In Module, Dspic30F6010A, For Dspicdem, Silicon Manufacturer:Microchip, Core Architecture:Dspic, Core Sub-Architecture:Dspic30, Silicon Core Number:Dspic30F, Silicon Family Name:Dspic30F6Xxx, Product Range:- Rohs Compliant: Yes |Microchip MA300015 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7700 | Buy Now |
DISTI #
58M8703
|
Newark | Plug, For Dm300020, Dspic30F, 80L, Qfp, Silicon Manufacturer:Microchip, Core Architecture:Dspic, Core Sub-Architecture:Dspic30, Silicon Core Number:Dspic30F6010A, Silicon Family Name:Dspic30F, For Use With:Dspicdem 80-Pin Starter Rohs Compliant: Yes |Microchip MA300015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7700 | Buy Now |
DISTI #
70047439
|
RS | dsPIC30F 80L QFP Plug In Sample (6010A). | Microchip Technology Inc. MA300015 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$78.2400 / $86.9300 | RFQ |
|
NAC | dsPIC30F 80L QFP Plug In Sample (6010A). - Package: MCU16 Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MA300015
|
Richardson RFPD | MICROCONTROLLER - DEVELOPMENT TOOL RoHS: Compliant Min Qty: 1 | 0 |
|
$37.1400 / $40.8000 | Buy Now |