Part Details for MA302C153KAA by Kyocera AVX Components
Overview of MA302C153KAA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA302C153KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA302C153KAA-ND
|
DigiKey | CAP CER 0.015UF 200V X7R AXIAL Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MA302C153KAA
|
Avnet Americas | Cap Ceramic 0.015uF 200V X7R 10% Axial 125°C Bulk - Tape and Reel (Alt: MA302C153KAA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MA302C153KAA
|
Avnet Americas | Cap Ceramic 0.015uF 200V X7R 10% Axial 125°C Bulk - Tape and Reel (Alt: MA302C153KAA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MA302C153KAA
|
Avnet Americas | Cap Ceramic 0.015uF 200V X7R 10% Axial 125°C Bulk - Tape and Reel (Alt: MA302C153KAA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for MA302C153KAA
MA302C153KAA CAD Models
MA302C153KAA Part Data Attributes
|
MA302C153KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MA302C153KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.0033% +Tol, 0.0033% -Tol, X7R, 0.015uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.3 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.09 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |