Part Details for MA302GQ-Z by Monolithic Power Systems
Overview of MA302GQ-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Price & Stock for MA302GQ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MA302GQ-ZCT-ND
|
DigiKey | ANGULAR SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11240 In Stock |
|
$2.3625 / $4.0300 | Buy Now |
DISTI #
MA302GQ-Z
|
Avnet Americas | ANGULAR SENSOR FOR 3-PHASE BRUSHLESS MOTOR COMMUTATION AND POSITION CONTROL WITH SIDE-SHAFT POSITION - Tape and Reel (Alt: MA302GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.6460 / $3.4020 | Buy Now |
DISTI #
946-MA302GQ-Z
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 12-bit, digital, contactless angle sensor with ABZ & UVW incremental outputs RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
|
Future Electronics | MA302 Serie 3.3 V 12 Bit Digital SPI Interface Contactless Angle Sensor - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.4900 | Buy Now |
DISTI #
MA302GQ-Z
|
Avnet Americas | ANGULAR SENSOR FOR 3-PHASE BRUSHLESS MOTOR COMMUTATION AND POSITION CONTROL WITH SIDE-SHAFT POSITION - Tape and Reel (Alt: MA302GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.6460 / $3.4020 | Buy Now |
DISTI #
MA302GQ-Z
|
Avnet Americas | ANGULAR SENSOR FOR 3-PHASE BRUSHLESS MOTOR COMMUTATION AND POSITION CONTROL WITH SIDE-SHAFT POSITION - Tape and Reel (Alt: MA302GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.6460 / $3.4020 | Buy Now |
DISTI #
MA302GQ-Z
|
Avnet Silica | ANGULAR SENSOR FOR 3-PHASE BRUSHLESS MOTOR COMMUTATION AND POSITION CONTROL WITH SIDE-SHAFT POSITION (Alt: MA302GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 950 |
|
$3.5707 / $5.5406 | Buy Now | |
|
LCSC | QFN-16(3x3) Position Sensor ROHS | 10 |
|
$4.3870 / $4.6278 | Buy Now |
|
New Advantage Corporation | QFN-3X312-BIT, DIGITAL, CONTACTLESS ANGLE SENSOR WITH ABZ & UVW INCREMENTAL RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$3.4000 / $3.6600 | Buy Now |
Part Details for MA302GQ-Z
MA302GQ-Z CAD Models
MA302GQ-Z Part Data Attributes
|
MA302GQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MA302GQ-Z
Monolithic Power Systems
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |