Part Details for MA45440-287T by MACOM
Overview of MA45440-287T by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MA45440-287T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 4055 |
|
RFQ |
Part Details for MA45440-287T
MA45440-287T CAD Models
MA45440-287T Part Data Attributes
|
MA45440-287T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA45440-287T
MACOM
Variable Capacitance Diode, High Frequency to Ultra High Frequency, 10pF C(T), 30V, Silicon, Abrupt, PLASTIC, CASE 287, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 4.5 | |
Diode Capacitance-Nom | 10 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 1300 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |