Part Details for MA460.K.LBIC.002 by Taoglas Antenna Solutions
Overview of MA460.K.LBIC.002 by Taoglas Antenna Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA460.K.LBIC.002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6122
|
Newark | Combo Antenna, 4.9-5.85Ghz, 6.68Dbi, Antenna Type:Combo, Frequency Min:4.9Ghz, Frequency Max:5.85Ghz, Antenna Mounting:Screw, Gain:6.68Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Taoglas MA460.K.LBIC.002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.5500 | Buy Now |
DISTI #
931-1499-ND
|
DigiKey | RF ANT 829MHZ/1.94GHZ FLAT BAR Min Qty: 1 Lead time: 11 Weeks Container: Box |
54 In Stock |
|
$246.7900 | Buy Now |
DISTI #
MA460.K.LBIC.002
|
Avnet Americas | Antenna Module LTE MIMO GPS/GLONASS/GALILEO/BeiDou and Wi-Fi RHCP 5.8GHz 1dBi Screw Mount Carton - Boxed Product (Development Kits) (Alt: MA460.K.LBIC.002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-MA460.K.LBIC.002
|
Mouser Electronics | Antennas Storm MA460 4in1 Permanent Mount 2*LTE MIMO GPS/GLONASS/BeiDou Wi-Fi Antenna RoHS: Compliant | 0 |
|
$236.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$199.8200 | Buy Now |
|
Onlinecomponents.com | Storm MA460 4in1 Permanent Mount 2*LTE MIMO GPS/GLONASS/BeiDou Wi-Fi Antenna RoHS: Compliant |
7 Partner Stock |
|
$216.1700 / $244.1800 | Buy Now |
DISTI #
62172810
|
Verical | Antenna BeiDou/GLONASS/GPS -5.5dBi Gain 960MHz/2170MHz/2690MHz/3600MHz Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$200.8800 / $212.6900 | Buy Now |
DISTI #
MA460.K.LBIC002
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$234.0700 | Buy Now |
DISTI #
000000000007168511
|
Sager | Storm MA460 4in1 Permanent Mount 2*LTE MIMO GPS/GLONASS/BeiDou Wi-Fi Antenna Min Qty: 50 | 0 |
|
$204.8100 / $218.4700 | Buy Now |
|
Master Electronics | Storm MA460 4in1 Permanent Mount 2*LTE MIMO GPS/GLONASS/BeiDou Wi-Fi Antenna RoHS: Compliant |
7 Partner Stock |
|
$216.1700 / $244.1800 | Buy Now |