Part Details for MA4E2513L-1289 by MACOM
Overview of MA4E2513L-1289 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MA4E2513L-1289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA4E2513L-1289
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MA4E2513L-1289
MA4E2513L-1289 CAD Models
MA4E2513L-1289 Part Data Attributes:
|
MA4E2513L-1289
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E2513L-1289
MACOM
Mixer Diode, Low Barrier, KU Band, Silicon, CASE 1289, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-XBCC-N3 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1289 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | R-XBCC-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.05 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Type of Schottky Barrier | LOW BARRIER |