Part Details for MA4P506-131 by MACOM
Overview of MA4P506-131 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4P506-131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1043-ND
|
DigiKey | RF DIODE PIN 500V DIE Min Qty: 100 Lead time: 16 Weeks Container: Bulk |
1000 In Stock |
|
$6.4085 / $8.4497 | Buy Now |
DISTI #
937-MA4P506-131
|
Mouser Electronics | PIN Diodes Vr=500VDC Rs=.3 Ohm Cj=.7pF | 200 |
|
$6.1000 / $8.0400 | Buy Now |
DISTI #
14655828
|
Verical | Diode PIN Attenuator/Switch 500V 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$5.7000 | Buy Now |
DISTI #
MA4P506-131
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 400 | 300 |
|
$5.6900 | Buy Now |
Part Details for MA4P506-131
MA4P506-131 CAD Models
MA4P506-131 Part Data Attributes:
|
MA4P506-131
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P506-131
MACOM
Pin Diode, 500V V(BR), Silicon, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | S-CUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 500 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.7 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.3 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | S-CUUC-N1 | |
Minority Carrier Lifetime-Nom | 3 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |