-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 70V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1047-ND
|
DigiKey | RF DIODE PIN 100V 2SMD Min Qty: 100 Lead time: 20 Weeks Container: Tray |
1800 In Stock |
|
$4.6904 / $6.1844 | Buy Now |
DISTI #
937-MA4SPS402
|
Mouser Electronics | PIN Diodes Vr=-100V Rs 5 Ohm Ct=.045pF RoHS: Compliant | 800 |
|
$4.5900 / $6.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA4SPS402
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4SPS402
MACOM
Pin Diode, 70V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM INC | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Application | SWITCHING | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.06 pF | |
Diode Capacitance-Nom | 0.041 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 5.8 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | K BAND | |
JESD-30 Code | R-XBCC-N2 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |