-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 7uH, 14.286%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MA5173-AE
|
Mouser Electronics | Power Inductors - Leaded 7uH Unshld 1% 6.5A 21.5mOhms RoHS: Compliant | 664 |
|
$4.6500 / $10.1900 | Buy Now |
|
Coilcraft Direct | Power inductor, for TI TAS5612/5614, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 469 |
|
$2.7300 / $5.8100 | Buy Now |
DISTI #
2457627
|
element14 Asia-Pacific | TOROIDAL INDUCTOR, 7UH, 1%, 9A RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$5.3065 / $10.8133 | Buy Now |
DISTI #
2457627
|
Farnell | TOROIDAL INDUCTOR, 7UH, 1%, 9A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 7 |
|
$5.0584 / $11.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA5173-AE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MA5173-AE
Coilcraft Inc
General Purpose Inductor, 7uH, 14.286%, 1 Element, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Choke Coil | |
Core Material | POWDERED IRON | |
DC Resistance | 0.0215 Ω | |
Inductance-Nom (L) | 7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.07 mm | |
Lead Length | 10 mm | |
Lead Spacing | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 28.6 mm | |
Package Length | 12.3 mm | |
Package Style | Toroidal | |
Packing Method | Tray | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 32.8 MHz | |
Shape/Size Description | DISK PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 14.286% |