Part Details for MA5401-AEC by Coilcraft Inc
Overview of MA5401-AEC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MA5401-AEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, for TI UCC25230, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 600 |
|
$0.5900 / $2.0200 | Buy Now |
Part Details for MA5401-AEC
MA5401-AEC CAD Models
MA5401-AEC Part Data Attributes:
|
MA5401-AEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MA5401-AEC
Coilcraft Inc
SMPS Transformer, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 2.9 mm | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 12 V | |
JESD-609 Code | e4 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Primary Inductance | 220 µH | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 4.8 mm |