Part Details for MA5RAP1602S-KIT by Amphenol Sine Systems
Overview of MA5RAP1602S-KIT by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA5RAP1602S-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4536
|
Newark | Sensor Conn, M23, Rcpt, 16Pos, Panel, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Female, No. Of Positions:16 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MA5RAP1602S-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$61.6800 / $73.3900 | Buy Now |
DISTI #
889-2749-ND
|
DigiKey | CONN RCPT FMALE 16POS GOLD CRIMP Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$50.8750 / $63.1890 | Buy Now |
DISTI #
V99:2348_22723875
|
Arrow Electronics | Conn M23 Circular SKT 16 POS RA Panel Mount 16 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1721 | Americas - 10 |
|
$9.0820 | Buy Now |
DISTI #
73213985
|
RS | M23, 90deg rotatable recptKit, Quick Lock, P type CCW, 16 Poles, SKT, Large flan | Amphenol Sine Systems MA5RAP1602S-KIT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$95.7200 | RFQ |
DISTI #
AMEMA5RAP1602S-KIT
|
Heilind Electronics | M23, 90 ROTATABLE RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M23, 90° rotatable Receptacle Kit, Checkmate™ Quick Locking, P type CCW, 16 positions, female, contacts included, Large flange (28x 28) RoHS: Compliant | 10 Factory Stock |
|
$43.6900 / $71.6500 | Buy Now |
DISTI #
AMEMA5RAP1602S-KIT
|
Interstate Connecting Components | M23, 90 ROTATABLE RECEPTACLE | 0 |
|
Buy Now | |
|
Master Electronics | M23, 90° rotatable Receptacle Kit, Checkmate™ Quick Locking, P type CCW, 16 positions, female, contacts included, Large flange (28x 28) RoHS: Compliant | 10 Factory Stock |
|
$43.6900 / $71.6500 | Buy Now |