Part Details for MA7CAP1200-S2 by Amphenol Corporation
Overview of MA7CAP1200-S2 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MA7CAP1200-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA7CAP1200-S2
|
Avnet Americas | Sensor Connector, Checkmate Elite Series, M23, Male, 12 Positions, Crimp Pin - Boxed Product (Development Kits) (Alt: MA7CAP1200-S2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$12.9563 / $18.5051 | Buy Now |
DISTI #
654-MA7CAP1200-S2
|
Mouser Electronics | Circular Metric Connectors PLUG,STR,12P,P TYPE RoHS: Compliant | 39 |
|
$12.9100 / $19.1000 | Buy Now |
DISTI #
MA7CAP1200-S2
|
TME | "Female cable connector, 12 pole, screw locking, straight, I Min Qty: 100 | 0 |
|
$8.3900 | RFQ |
Part Details for MA7CAP1200-S2
MA7CAP1200-S2 CAD Models
MA7CAP1200-S2 Part Data Attributes:
|
MA7CAP1200-S2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MA7CAP1200-S2
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |