Part Details for MA7RAE1701-KIT by Amphenol Sine Systems
Overview of MA7RAE1701-KIT by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA7RAE1701-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4549
|
Newark | Sensor Conn, M23, Rcpt, 17Pos, Panel, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Male, No. Of Positions:17 Positions, Sensor Contact Type:Crimp Pin, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MA7RAE1701-KIT Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5100 / $52.9800 | Buy Now |
DISTI #
889-2794-ND
|
DigiKey | CONN RCPT MALE 17POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$45.6206 / $56.6100 | Buy Now |
DISTI #
73214028
|
RS | M23, 90deg rotatable recpt Kit, threaded, E type CW, 17 Pos., pin, Standard flan | Amphenol Sine Systems MA7RAE1701-KIT RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4800 | RFQ |
|
Future Electronics | M23, 90° rotatable Receptacle Kit, threaded, E type CW, 17 positions, male pins RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$42.8700 / $45.0100 | Buy Now |
DISTI #
AMEMA7RAE1701-KIT
|
Heilind Electronics | M23, 90 ROTATABLE RECEPTACLE K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M23, 90° rotatable Receptacle Kit, threaded, E type CW, 17 positions, male pins, Standard flange (25.7x 25.7) RoHS: Compliant | 0 |
|
$33.4000 / $58.0400 | Buy Now |
DISTI #
AMEMA7RAE1701-KIT
|
Interstate Connecting Components | M23, 90 ROTATABLE RECEPTACLE K | 0 |
|
Buy Now | |
DISTI #
2895445
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$52.5686 / $52.7668 | Buy Now |
DISTI #
2895445
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 0 |
|
$49.9770 / $59.4553 | Buy Now |