-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAL-010570-TR3000CT-ND
|
DigiKey | IC AMP GPS 100MHZ-3.5GHZ SC70 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2989 In Stock |
|
$2.0149 / $4.2400 | Buy Now |
DISTI #
937-MAAL-010570-TR3
|
Mouser Electronics | RF Amplifier Amplifier,0.1-3.5GHz,SOT-363 RoHS: Compliant | 913 |
|
$2.5200 / $4.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 725 |
|
$1.2858 / $3.1360 | Buy Now |
|
Quest Components | 580 |
|
$1.8200 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAAL-010570-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAL-010570-TR3000
MACOM
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 24 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
VSWR-Max | 1.1 |