Part Details for MAAM-011286-DIE by MACOM
Overview of MAAM-011286-DIE by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAAM-011286-DIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1869-ND
|
DigiKey | IC RF AMP GPS 30KHZ-44GHZ DIE Min Qty: 10 Lead time: 20 Weeks Container: Box |
510 In Stock |
|
$165.8160 / $174.5430 | Buy Now |
DISTI #
937-MAAM-011286-DIE
|
Mouser Electronics | RF Amplifier Amplifier,High Gain, DC-44 GHz, Bare Die RoHS: Compliant | 100 |
|
$157.0800 | Buy Now |
DISTI #
MAAM-011286-DIE
|
Richardson RFPD | MMW GENERAL PURPOSE AMPLIFIER RoHS: Compliant Min Qty: 100 | 0 |
|
$138.2500 | Buy Now |
Part Details for MAAM-011286-DIE
MAAM-011286-DIE CAD Models
MAAM-011286-DIE Part Data Attributes:
|
MAAM-011286-DIE
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-011286-DIE
MACOM
Wide Band Medium Power Amplifier, 0.03MHz Min, 44000MHz Max, DIE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-07-18 | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 44000 MHz | |
Operating Frequency-Min | 0.03 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |