-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4717
|
Newark | Cap, 330Pf, 25V, Mlcc, 0201, Capacitance:330Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MAAST063SB7331KFCA01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0150 | Buy Now |
DISTI #
57AK4718
|
Newark | Cap, 330Pf, 25V, Mlcc, 0201, Capacitance:330Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MAAST063SB7331KFCA01 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
587-MAAST063SB7331KFCA01CT-ND
|
DigiKey | CAP CER 330PF 25V X7R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
30000 In Stock |
|
$0.0162 / $0.1700 | Buy Now |
DISTI #
MAAST063SB7331KFCA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 330 pF, 25 V, 0201 [0603 Metric], ± 10%, X7R, MAAS Series - Tape and Reel (Alt: MAAST063SB7331KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0202 / $0.0228 | Buy Now |
DISTI #
57AK4717
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 330 pF, 25 V, 0201 [0603 Metric], ± 10%, X7R, MAAS Series - Product that comes on tape, but is not reeled (Alt: 57AK4717) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack | 15000 Partner Stock |
|
$0.0360 / $0.1770 | Buy Now |
DISTI #
963-MAAST063SB7331KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 330pF X7R 0201 10% AEC-Q200 RoHS: Compliant | 13950 |
|
$0.0180 / $0.1600 | Buy Now |
DISTI #
V99:2348_27384248
|
Arrow Electronics | Cap Ceramic 330pF 25V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2217 | Americas - 15000 |
|
$0.0265 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks | 0 |
|
$0.0171 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0187 / $0.0221 | Buy Now |
DISTI #
66751003
|
Verical | Cap Ceramic 330pF 25V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 2217 | Americas - 15000 |
|
$0.0265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAAST063SB7331KFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAAST063SB7331KFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for MAAST063SB7331KFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAST063SB7331KFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST063SB7331KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAAST063SB7331KFCA01 vs MCAST063SB7331KFCA1J |
MMAST063SB7331KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAAST063SB7331KFCA01 vs MMAST063SB7331KFCA18 |
02013C331KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MAAST063SB7331KFCA01 vs 02013C331KAT9A |
MT03B331K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | MAAST063SB7331KFCA01 vs MT03B331K250CT |
C0201X7R250-331KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MAAST063SB7331KFCA01 vs C0201X7R250-331KPE |
CM03X7R331K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MAAST063SB7331KFCA01 vs CM03X7R331K25AH |
MMAST063SB7331KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAAST063SB7331KFCA01 vs MMAST063SB7331KFCA01 |
MBAST063SB7331KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MAAST063SB7331KFCA01 vs MBAST063SB7331KFCA01 |
C0201X7R250-331KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MAAST063SB7331KFCA01 vs C0201X7R250-331KPU |
CM03X7R331K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.00033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MAAST063SB7331KFCA01 vs CM03X7R331K25AH |