Part Details for MAAVCC0001TR by MACOM
Overview of MAAVCC0001TR by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAAVCC0001TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 701 |
|
RFQ |
Part Details for MAAVCC0001TR
MAAVCC0001TR CAD Models
MAAVCC0001TR Part Data Attributes
|
MAAVCC0001TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAVCC0001TR
MACOM
RF/Microwave Attenuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC28,.24SQ,25 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 34 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 4.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC28,.24SQ,25 | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.9 |