Part Details for MAAVCC0002TR by TE Connectivity
Overview of MAAVCC0002TR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAVCC0002TR
MAAVCC0002TR CAD Models
MAAVCC0002TR Part Data Attributes
|
MAAVCC0002TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAVCC0002TR
TE Connectivity
IC,ATTENUATOR,LLCC,28PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Surface Mount | YES |