Part Details for MAB8UM by TE Connectivity
Overview of MAB8UM by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAB8UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAB8UM-ND
|
DigiKey | ACCY MOUNT BMM 3/8 58U MUHFM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$14.4804 / $20.2500 | Buy Now |
DISTI #
814-MAB8UM
|
Mouser Electronics | Antenna Accessories MOUNT,BMM,3/8,58U,MU HFM | 0 |
|
$14.3300 / $20.0400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$12.6700 | Buy Now |
DISTI #
AMPMAB8UM
|
Heilind Electronics | MOUNT,BMM,3/8,58U,MUHFM STD,17 FT58U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000003703366
|
Sager | Antenna Accessories MOUNT,BMM,3/8,58U,MU HFM Min Qty: 5 | 0 |
|
$12.6200 / $18.8900 | Buy Now |