-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 500MHz Min, 3000MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MABA-007236-C16423-ND
|
DigiKey | TRANSFORMER, RF 1:4,STEP-UP,500- Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0363 | Buy Now |
DISTI #
937-MABA007236C16423
|
Mouser Electronics | Audio Transformers / Signal Transformers 500-3000MHz IL 3dB Impedance Ratio 1:4 RoHS: Compliant | 6971 |
|
$1.0900 / $2.3000 | Buy Now |
DISTI #
36464173
|
Verical | RF Transformer 1:2CT 5 Terminal SMD RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1951 | Americas - 406 |
|
$2.0500 | Buy Now |
DISTI #
MABA-007236-C16
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.9100 | Buy Now |
DISTI #
MABA-007236
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 406 |
|
$2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MABA-007236-C16423
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-007236-C16423
MACOM
RF Transformer, 500MHz Min, 3000MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | CENTER TAPPED SECONDARY; IMPEDANCE RATIO IS 1:4 | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 500 MHz | |
Height | 3.3 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |