Part Details for MABA-009210-CT1760 by MACOM
Overview of MABA-009210-CT1760 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABA-009210-CT1760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1307-1-ND
|
DigiKey | BALUN 50MHZ-1.2GHZ 1:1 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3036 In Stock |
|
$1.4968 / $3.0500 | Buy Now |
DISTI #
937-MABA009210CT1760
|
Mouser Electronics | Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1 50 & 75 ohm RoHS: Compliant | 1138 |
|
$1.4900 / $3.0500 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Vyrian | OEM/CM Only | 252 |
|
RFQ |
Part Details for MABA-009210-CT1760
MABA-009210-CT1760 CAD Models
MABA-009210-CT1760 Part Data Attributes
|
MABA-009210-CT1760
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-009210-CT1760
MACOM
RF Transformer, 50MHz Min, 1200MHz Max, SM-118A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-118A, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 1200 MHz | |
Cut-off Frequency-Min | 50 MHz | |
Height | 4.36 mm | |
Insertion Loss | 1.93 dB | |
Length | 7.11 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 6.35 mm |