Part Details for MABA-009776-CF28A0 by MACOM
Overview of MABA-009776-CF28A0 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Price & Stock for MABA-009776-CF28A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MABA-009776-CF28A0CT-ND
|
DigiKey | TRANSFORMER 2:1 FLUX COUPLED BAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1958 In Stock |
|
$1.6281 / $3.0500 | Buy Now |
DISTI #
937-MABA009776CF28A0
|
Mouser Electronics | Audio Transformers / Signal Transformers 5-100MHz Imp. 2:1 IL .4dB -40C +100C RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 1721 |
|
RFQ | ||
|
Quest Components | 1376 |
|
$1.9538 / $3.9075 | Buy Now | |
DISTI #
MABA-009776-CF2
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 34000 |
|
$0.5600 | Buy Now |
Part Details for MABA-009776-CF28A0
MABA-009776-CF28A0 CAD Models
MABA-009776-CF28A0 Part Data Attributes
|
MABA-009776-CF28A0
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-009776-CF28A0
MACOM
RF Transformer, 5MHz Min, 100MHz Max, SM-164, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-164, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 2:1 | |
Cut-off Frequency-Max | 100 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Diameter | 4.21 mm | |
Height | 2.63 mm | |
Insertion Loss | 0.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER |