Part Details for MABA-011020 by MACOM
Overview of MABA-011020 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for MABA-011020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MABA-011020-ND
|
DigiKey | 1:4 FLUX COUPLED TRANSFORMER Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4373 | Buy Now |
DISTI #
937-MABA-011020
|
Mouser Electronics | Signal Conditioning 1:4 flux coupled transformer RoHS: Compliant | 0 |
|
$1.4300 / $2.8300 | Order Now |
DISTI #
MABA-011020-000
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.2800 | Buy Now |
DISTI #
MABA-011020
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.2800 | Buy Now |
Part Details for MABA-011020
MABA-011020 CAD Models
MABA-011020 Part Data Attributes
|
MABA-011020
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-011020
MACOM
RF Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 350 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 2.77 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |