Part Details for MAC97A6,412 by NXP Semiconductors
Overview of MAC97A6,412 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAC97A6,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5725
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:600Ma, Triac Case Style:To-92, Gate Trigger Voltage Max:2V, Peak Non Repetitive Surge Current:8A, Holding Current Max:10Ma, No. Of Pins:3Pins, Product Range:-, Msl:-Rohs Compliant: Yes |Nxp MAC97A6,412 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | WeEn - MAC97A6 - 4 Quadrant TRIAC - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 3021 |
|
$0.0594 / $0.0699 | Buy Now |
|
Perfect Parts Corporation | 17317 |
|
RFQ |
Part Details for MAC97A6,412
MAC97A6,412 CAD Models
MAC97A6,412 Part Data Attributes
|
MAC97A6,412
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MAC97A6,412
NXP Semiconductors
MAC97A6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, SC-43, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97A6,412
This table gives cross-reference parts and alternative options found for MAC97A6,412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A6,412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC97A6,116 | MAC97A6 | NXP Semiconductors | MAC97A6,412 vs MAC97A6,116 |