Part Details for MACH210-15JC by AMD
Overview of MACH210-15JC by AMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for MACH210-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC | 34 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC | 1 |
|
$14.4000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 15NS PROP DELAY, 44 Pin, Plastic, PLCC | 264 |
|
$4.1250 / $7.5000 | Buy Now |
DISTI #
SMC-MACH210-15JC
|
Sensible Micro Corporation | Refurbs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1994+ Container: Tubes | 50 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 5 |
|
RFQ |
Part Details for MACH210-15JC
MACH210-15JC CAD Models
MACH210-15JC Part Data Attributes:
|
MACH210-15JC
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH210-15JC
AMD
EE PLD, 19ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 47.6 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for MACH210-15JC
This table gives cross-reference parts and alternative options found for MACH210-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH210-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACH210-15JC | EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH210-15JC vs MACH210-15JC |
MACH210AQ-15JC | EE PLD, 15ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | MACH210-15JC vs MACH210AQ-15JC |
MACH210AQ-15JC | EE PLD, 19ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | MACH210-15JC vs MACH210AQ-15JC |