Part Details for MACH445-12YC by AMD
Overview of MACH445-12YC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACH445-12YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 133 |
|
$26.5680 / $32.4000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 12NS PROP DELAY, 100 Pin, Plastic, QFP | 4 |
|
$19.5000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 12NS PROP DELAY, 100 Pin, Plastic, QFP | 22 |
|
$7.0000 / $10.5000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 12NS PROP DELAY, 100 Pin, Plastic, QFP | 7 |
|
$30.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 12NS PROP DELAY, 100 Pin, Plastic, QFP | 106 |
|
$31.0500 / $35.1000 | Buy Now |
Part Details for MACH445-12YC
MACH445-12YC CAD Models
MACH445-12YC Part Data Attributes
|
MACH445-12YC
AMD
Buy Now
Datasheet
|
Compare Parts:
MACH445-12YC
AMD
EE PLD, 16ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 PAL BLOCKS; ZERO-HOLD-TIME OPTION; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | YES | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MACH445-12YC
This table gives cross-reference parts and alternative options found for MACH445-12YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH445-12YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A5-128/64-12VC | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | MACH445-12YC vs M4A5-128/64-12VC |
M4-128/64-12YC | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | MACH445-12YC vs M4-128/64-12YC |